text.skipToContent text.skipToNavigation

Manufacturer Part #

1622298-1

LR Series Ø 2.3 x 6.2 mm 10 kOhm 0.6 W ±1 % ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
TE Connectivity 1622298-1 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.2mm x D  2.3mm
Height - Max: 2.5mm
Dielectric Withstanding Voltage: 700V
No. of Terminations: 2
Overload Voltage - Max: 700V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$65.20
USD
Quantity
Unit Price
4,000
$0.0163
12,000
$0.0159
20,000
$0.0157
60,000
$0.0153
100,000+
$0.015
Product Variant Information section