text.skipToContent text.skipToNavigation

Manufacturer Part #

1622603-1

Res Metal Film 0.47 Ohm ±5% 1/2W ±200ppm/C Conformal AXL Thru-Hole Ammo Pack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1622603-1 - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$888.00
USD
Quantity
Unit Price
4,000
$0.076
8,000
$0.0747
12,000
$0.074
16,000
$0.0735
20,000+
$0.0718
Product Variant Information section