text.skipToContent text.skipToNavigation

Manufacturer Part #

1676247-1

RN 0805 200R 0.1% 10PPM CUT LENGTH

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1676247-1 - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
750
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.25
USD
Quantity
Unit Price
250
$0.725
500
$0.715
750
$0.71
1,250
$0.70
2,500+
$0.685
Product Variant Information section