Manufacturer Part #
3-1624246-7
RSS Series 5 x 15 mm 3 W 4.7 kOhm ±5 % ±200 ppm/°C Axial Fixed Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1624246-7 - Technical Attributes
Attributes Table
| Resistance: | 4.7kΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Dimension: | L 15mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.0586
3,000
$0.057
5,000
$0.0563
15,000
$0.0548
25,000+
$0.0535
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole