text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1879227-2

CPF Series 0.125 W 453 kOhm ±0.1 % ±25 ppm/°C SMT 1206 Package Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1879227-2 - Technical Attributes
Attributes Table
Resistance: 453kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

The  4-1879227-2 is a Part of CPF Series, 0.125 W 453 kOhm ±0.1 % ±25 ppm/°C Surface Mount 1206 Package Fixed Resistor

Product Features:

  • Product Type = Fixed Resistor
  • Resistor Type = Precision Resistor
  • Element = Thin Film
  • Series = CPF
  • Termination Type = Solder
  • Resistance Selection (?) = K
  • Resistance (?) = 453K
  • Power Rating (W) = 0.125
  • Tolerance (%) = 0.1
  • Package Type = Taped and Reeled
  • Mount Style = Surface Mount
  • Packaging Style = 1206
  • Package, Component Size = 3.05 x 1.55
  • Number of Terminations = 2
  • Number of Resistors = 1

Applications:

  • Communications
  • Industrial Controls
  • Instrumentation
  • Medical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$415.00
USD
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
3,000
$0.405
4,000
$0.40
5,000+
$0.395
Product Variant Information section