text.skipToContent text.skipToNavigation

Manufacturer Part #

5110

0603 Thick Copper Silver Plated PCB Jumper

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Keystone 5110 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.5W
Technology: Thick Film
Case Size: 0603 (1608 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,000
USA:
93,000
132,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
1,000
$0.165
2,000
$0.163
3,000
$0.162
4,000
$0.161
5,000+
$0.158
Product Variant Information section