Manufacturer Part #
7-1623931-6
CFR25 Series 820 kOhm ±5% 0.33 W -1200 to 0 ppm/°C Axial Thin Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
TE Connectivity 7-1623931-6 - Product Specification
TE Connectivity 7-1623931-6 - Technical Attributes
Attributes Table
| Resistance: | 820kΩ |
| Rated Power: | 0.33W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -700ppm/°C to +0ppm/°C |
| Technology: | Carbon Film |
| Working Voltage-Nom: | 250V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.8mm x D 2.5mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 500V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
12,000
$0.0112
24,000
$0.0111
48,000
$0.0109
180,000+
$0.0106
Product Variant Information section
Available Packaging
Package Qty:
4000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole