Manufacturer Part #
8-1879335-2
FIXED THIN FILM SMT PRECISION RESISTOR CPF 0603 150R 1% 50PPM 1K RL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 8-1879335-2 - Technical Attributes
Attributes Table
| Resistance: | 150Ω |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Dimension: | L 1.55mm x W 0.8mm x H 0.45mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0184
5,000
$0.018
20,000
$0.0175
30,000
$0.0173
75,000+
$0.0167
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount