Manufacturer Part #
9-1614353-1
49.9 Ohm Vertical Mount Thin Film Fixed Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Strip Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 9-1614353-1 - Technical Attributes
Attributes Table
| Resistance: | 49.9Ω |
| Rated Power: | 0.063W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±10ppm/°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
250
$0.725
500
$0.715
750
$0.71
1,250
$0.70
2,500+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
250 per Strip
Mounting Method:
Surface Mount