Manufacturer Part #
AC01000002407JA100
AC Series 0.24 Ohm ±5% 1 W -10 / -80 ppm/°C Axial Cemented Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay AC01000002407JA100 - Technical Attributes
Attributes Table
| Resistance: | 240mΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -10ppm/°C to -80ppm/°C |
| Technology: | Wirewound |
| Operating Temp Range: | -40°C to +275°C |
| Dimension: | L 11mm x D 4.3mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
5,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole