text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000004709JAC00

AC Series Ø 13 x 4.8 mm 47 Ohm 3 W ±5 % -80 to -10 ppm/K Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay AC03000004709JAC00 - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  13mm x D  4.8mm
Height - Max: 4.8mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
500
$0.23
1,500
$0.225
2,000
$0.22
7,500+
$0.215
Product Variant Information section