text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000006809JACCS

AC03-CS Series 68 Ohm 3 W ±5% ±200 ppm/K Axial Cemented Fusible Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AC03000006809JACCS - Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Operating Temp Range: -40°C to +200°C
Dimension: L  13mm x D  5.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$100.00
USD
Quantity
Unit Price
500
$0.20
1,500
$0.196
2,000
$0.195
5,000
$0.192
7,500+
$0.188
Product Variant Information section