Manufacturer Part #
AC05000002400JAC00
AC Series Ø7.5 x 18 mm 5 W 240 Ohm ±5% -10/-80 ppm/K Cemented Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay AC05000002400JAC00 - Technical Attributes
Attributes Table
| Resistance: | 240Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | -10ppm/K to -80ppm/K |
| Dimension: | L 18mm x D 7.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.34
1,000
$0.335
1,500
$0.33
2,500
$0.325
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole