text.skipToContent text.skipToNavigation

Manufacturer Part #

AC05000003008JAC00

Res Wirewound 3 Ohm 5% 5W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay AC05000003008JAC00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Operating Temp Range: -55°C to +250°C
Dimension: L  18mm x D  7.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.50
USD
Quantity
Unit Price
500
$0.325
1,000
$0.32
1,500
$0.315
5,000+
$0.305
Product Variant Information section