Manufacturer Part #
AC05000003301JAC00
AC Series Ø7.5x18 mm 5 W 3.3 kOhm ±5 % 100/180 ppm/K Cemented Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Vishay AC05000003301JAC00 - Technical Attributes
Attributes Table
| Dimension: | L 18mm x D 7.5mm |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.325
1,000
$0.32
1,500
$0.315
5,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack