text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603FR-07100RL

AC Series 0603 0.1 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2425
Product Specification Section
YAGEO AC0603FR-07100RL - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,015,000
Germany:
9,015,000
On Order:
0
Factory Stock:Factory Stock:
2,430,000
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$21.00
USD
Quantity
Unit Price
15,000
$0.0014
75,000
$0.0013
200,000
$0.0013
500,000
$0.0013
1,250,000+
$0.0012