text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603FR-072K15L

AC Series 0603 2.15 kΩ 0.1 W ±1% ±100 ppm/°C Automotive Thick Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
YAGEO AC0603FR-072K15L - Technical Attributes
Attributes Table
Resistance: 2.15kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.00
USD
Quantity
Unit Price
5,000
$0.0016
20,000
$0.0015
100,000
$0.0015
200,000
$0.0014
625,000+
$0.0014
Product Variant Information section