Manufacturer Part #
AC07000003309JAC00
AC Series 33 Ohms ±5% 7 W Through Hole Axial Cemented Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Vishay AC07000003309JAC00 - Technical Attributes
Attributes Table
| Resistance: | 33Ω |
| Rated Power: | 7W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | -10ppm/K to -80ppm/K |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.445
1,000
$0.44
1,500
$0.435
2,000
$0.43
2,500+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole