Manufacturer Part #
AC10000001801JAB00
AC Series Ø8 x 44 mm 10 W 1.8 kOhm ±5% 100/180 ppm/K Cemented Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Ammo Pack |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay AC10000001801JAB00 - Technical Attributes
Attributes Table
| Dimension: | L 44mm x D 8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$1.04
500
$1.03
1,000
$1.02
1,250+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
250 per Ammo Pack