Manufacturer Part #
AR02BTC3092
AR Series 0402 30.9 kΩ ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech AR02BTC3092 - Technical Attributes
Attributes Table
| Resistance: | 30.9kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 25V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.35mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 50V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.04
300
$1.03
1,000
$1.02
1,500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount