Manufacturer Part #
AS02FTE8252A
Thickfilm Surface Mount Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech AS02FTE8252A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech AS02FTE8252A - Technical Attributes
Attributes Table
| Resistance: | 82.5kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
10,000
$0.0016
30,000
$0.0016
50,000
$0.0015
200,000
$0.0015
300,000+
$0.0014
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount