Manufacturer Part #
ATS2012-6DB-T05
ATS Series 6 dB 50 Ohm 100 mW 0805 (2012 Metric) High Frequency Chip Attenuator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu ATS2012-6DB-T05 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
Susumu’s new ATS series of chip attenuators is rated for operation up to 30GHz, making it ideal for use in high-frequency communications systems, such as 5G networks.
APPLICATIONS
• Wireless communications systems and modules
• Base transmitter stations
• Avionics
• Wireless power transmitters
• Drones
• IoT devices
FEATURES
• Operating-frequency range: DC to 30GHz
• Attenuation tolerances:
– ±0.5dB from DC to 20GHz
– ±0.75dB from 20GHz to 30GHz
• Voltage standing wave ratio:
– ≤1.5 from DC to 20GHz
– ≤1.7 from 20GHz to 30GHz
• 50Ω impedance
• 100mW rated power
• Operating-temperature range: -55°C to 125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Surface Mount