text.skipToContent text.skipToNavigation

Manufacturer Part #

CCF02220RJKE36

CCF02 Series Ø3.68x10.8mm 2 W 220 Ohm ±5% ±100 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CCF02220RJKE36 - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Dimension: L  10.8mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,275.00
USD
Quantity
Unit Price
2,500+
$0.51
Product Variant Information section