Manufacturer Part #
CF12JT750R
CF Series 0.5 W 750Ω ±5% 0/-400 ppm/°C Carbon Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics CF12JT750R - Technical Attributes
Attributes Table
| Resistance: | 750Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | +0ppm/°C to -400ppm/°C |
| Dimension: | L 8.5mm x D 2.7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0106
15,000
$0.0103
25,000
$0.0101
75,000
$0.0097
125,000+
$0.0095
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel