text.skipToContent text.skipToNavigation

Manufacturer Part #

CF12JT82R0

CF Series 0.5 W 82Ω ±5% 0/-400 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Stackpole Electronics CF12JT82R0 - Technical Attributes
Attributes Table
Resistance: 82Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  8.5mm x D  2.7mm
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$51.00
USD
Quantity
Unit Price
5,000
$0.0102
15,000
$0.0098
25,000
$0.0096
75,000
$0.0093
125,000+
$0.0091
Product Variant Information section