text.skipToContent text.skipToNavigation

Manufacturer Part #

CF14GB75R0

CF Series Ø 2.3 x 6 mm 75 Ohm ±2 % 0.25 W -400 to 0 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF14GB75R0 - Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: -400ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6mm x D  2.3mm
Height - Max: 2.3mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$25.20
USD
Quantity
Unit Price
2,000
$0.0126
5,000
$0.0124
20,000
$0.012
40,000
$0.0119
100,000+
$0.0114
Product Variant Information section