text.skipToContent text.skipToNavigation

Manufacturer Part #

CF18JT510R

CF Series 510 Ω ±5% 0.125 W 0 to -400 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF18JT510R - Technical Attributes
Attributes Table
Resistance: 510Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  3.3mm x D  1.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$31.00
USD
Quantity
Unit Price
5,000
$0.0062
15,000
$0.006
50,000
$0.0058
100,000
$0.0057
200,000+
$0.0055
Product Variant Information section