Manufacturer Part #
CF2JT39R0
CF2 Series 2 W 39Ω ±5% 0/-400 ppm/°C Carbon Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics CF2JT39R0 - Technical Attributes
Attributes Table
| Resistance: | 39Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | +0ppm/°C to -400ppm/°C |
| Dimension: | L 15mm x D 5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000
$0.0691
3,000
$0.0672
5,000
$0.0663
10,000
$0.0652
20,000+
$0.0634
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel