text.skipToContent text.skipToNavigation

Manufacturer Part #

CFM12JT100K

CFM Series 0.5 W 100 kΩ ±5% 0 to -850 ppm/°C Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CFM12JT100K - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -850ppm/°C
Dimension: L  8.5mm x D  2.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$37.00
USD
Quantity
Unit Price
5,000
$0.0074
15,000
$0.0072
50,000
$0.007
100,000
$0.0069
200,000+
$0.0066
Product Variant Information section