text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-25JB-52-7M5

CFR Series 7.5 MOhm 0.25 W ±5% -1500 to 0 ppm/°C Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-25JB-52-7M5 - Technical Attributes
Attributes Table
Resistance: 7.5MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -1500ppm/°C to +0ppm/°C
Technology: Carbon Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$57.00
USD
Quantity
Unit Price
10,000
$0.0057
30,000
$0.0055
50,000
$0.0054
150,000
$0.0053
250,000+
$0.0051
Product Variant Information section