Manufacturer Part #
CFR-50JB-52-39R
CFR Series 0.5 W 39 Ohm ±5 % -350 to 500 ppm/°C Carbon Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CFR-50JB-52-39R - Technical Attributes
Attributes Table
| Resistance: | 39Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -350ppm/°C to +500ppm/°C |
| Dimension: | L 9mm x D 3.3mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0084
15,000
$0.0081
25,000
$0.008
100,000
$0.0077
150,000+
$0.0075
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole