text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF5511K000FHEB

CMF Series Ø 2.29 x 6.1 mm 0.5 W 11 kOhm ±1 % ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Vishay CMF5511K000FHEB - Technical Attributes
Attributes Table
Resistance: 11kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$96.70
USD
Quantity
Unit Price
1,000
$0.0967
3,000
$0.094
4,000
$0.0933
10,000
$0.0911
15,000+
$0.089
Product Variant Information section