text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF5511K300FKEK

CMF Series Ø 2.29 x 6.1 mm 0.5 W 11.3 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 11.3kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$94.50
USD
Quantity
Web Price
100
$0.945
300
$0.80
500
$0.79
1,500
$0.765
2,500+
$0.755
Product Variant Information section