Manufacturer Part #
CMF5518K200FHEB
CMF Series Ø 2.29 x 6.1 mm 0.5 W 18.2 kOhm ±1% ±50 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CMF5518K200FHEB - Technical Attributes
Attributes Table
| Dimension: | L 6.1mm x D 2.29mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$0.129
2,000
$0.127
4,000
$0.125
15,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel