text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF551K7500DHEB

CMF Series Ø 2.29 x 6.1 mm 0.5 W 1.75 kOhm ±0.5 % ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF551K7500DHEB - Technical Attributes
Attributes Table
Resistance: 1.75kΩ
Rated Power: 0.5W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
2,000
$0.215
5,000+
$0.21
Product Variant Information section