text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF551M0000FKEB

CMF Series Ø 2.29 x 6.1 mm 0.5 W 1 MOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Vishay CMF551M0000FKEB - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$124.00
USD
Quantity
Unit Price
1,000
$0.124
2,000
$0.122
4,000
$0.121
5,000
$0.12
15,000+
$0.117
Product Variant Information section