Manufacturer Part #
CMF551M1000BEBF
CMF Series Ø 2.29 x 6.1 mm 0.5 W 1.1 MOhm ±0.1 % ±25 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CMF551M1000BEBF - Technical Attributes
Attributes Table
| Resistance: | 1.1MΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Dimension: | L 6.1mm x D 2.29mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$5.62
200
$5.59
300
$5.58
400+
$5.55
Product Variant Information section
Available Packaging
Package Qty:
100 per
Package Style:
AXIAL
Mounting Method:
Through Hole