Manufacturer Part #
CMF554K7500BEEB
CMF Series Ø 2.29 x 6.1 mm 0.5 W 4.75 kOhm ±0.1 % ±25 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CMF554K7500BEEB - Technical Attributes
Attributes Table
| Dimension: | L 6.1mm x D 2.29mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$0.67
2,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel