Manufacturer Part #
CMF5566K200FHEB
Res Mtlflm Cmf-55 66.2k Ohm 1% t-2 Eb E3 Axl Th
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CMF5566K200FHEB - Technical Attributes
Attributes Table
| Dimension: | L 6.1mm x D 2.29mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$0.191
2,000
$0.188
3,000
$0.187
4,000
$0.186
5,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel