Manufacturer Part #
CMF558K2500FHEK
CMF Series 8.25 kOhm 0.5 W ±1% ±50 ppm/°C Axial Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:99999 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CMF558K2500FHEK - Technical Attributes
Attributes Table
| Resistance: | 8.25kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Operating Temp Range: | -55°C to +175°C |
| Dimension: | L 6.1mm x D 2.29mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
99,999+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
99999 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole