text.skipToContent text.skipToNavigation

Manufacturer Part #

CPCF0527K00JE32

CPCF Series 27 kOhm 5 W ±5 % ±50 ppm/°C Vertical Mount Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPCF0527K00JE32 - Technical Attributes
Attributes Table
Resistance: 27kΩ
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 367.42V
Operating Temp Range: -65°C to +225°C
Dimension: L  13mm x W  8.99mm x H  25.48mm
Height - Max: 25.48mm
No. of Terminations: 2
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,670.00
USD
Quantity
Unit Price
100+
$16.70
Product Variant Information section