Manufacturer Part #
CPCP10500R0JE32
CPCP Series 34.85x16.08mm 10 W 500 Ohm ±5% ±20 ppm/°C Wirewound/Metal Film Res.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CPCP10500R0JE32 - Technical Attributes
Attributes Table
| Dimension: | L 16.08mm x W 12.32mm x H 34.85mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$19.72
20
$19.58
30
$19.51
50
$19.41
100+
$19.20
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk