Manufacturer Part #
CPF29K1000JKB14
CPF Series Ø 3.68 x 8.74 mm 2 W 9.1 kOhm ±5 % ±100 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CPF29K1000JKB14 - Technical Attributes
Attributes Table
| Resistance: | 9.1kΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 8.74mm x D 3.68mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5
$4.94
20
$4.84
40
$4.78
125
$4.70
250+
$4.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole