text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF31R0000FKE14

CPF Series Ø 4.57 x 14.1 mm 3 W 1 Ohm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF31R0000FKE14 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -65°C to +230°C
Dimension: L  14.1mm x D  4.57mm
Height - Max: 4.95mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
100
Total
$23,000.00
USD
Quantity
Unit Price
5
$4.94
20
$4.84
40
$4.78
125
$4.70
250+
$4.60
Product Variant Information section