text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF351R000FKE14

CPF Series Ø 4.57 x 14.1 mm 3 W 51 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF351R000FKE14 - Technical Attributes
Attributes Table
Resistance: 51Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  14.1mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$472.00
USD
Quantity
Unit Price
100
$4.72
200
$4.67
300
$4.64
400+
$4.60
Product Variant Information section