text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02JL6---20K

CR Series 0402 20 kOhm ±5 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Viking Tech CR-02JL6---20K - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.0625W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.00
USD
Quantity
Unit Price
10,000
$0.0009
40,000
$0.0009
200,000
$0.0008
400,000
$0.0008
1,250,000+
$0.0008
Product Variant Information section