Manufacturer Part #
CRCW020110K0FKED
CRCW Series 0201 0.05 W 10 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1904 | ||||||||||
Product Specification Section
Vishay CRCW020110K0FKED - Product Specification
Vishay CRCW020110K0FKED - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 30V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0201 (0603 Metric) |
| Height - Max: | 0.28mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,435
USA:
4,435
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.193
20
$0.146
150
$0.113
1,000
$0.0829
5,000+
$0.0571
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount