Manufacturer Part #
CRCW020110R0FNED
CRCW Series 0201 0.05 W 10 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Vishay CRCW020110R0FNED - Product Specification
Vishay CRCW020110R0FNED - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 30V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0201 (0603 Metric) |
| Height - Max: | 0.28mm |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0056
30,000
$0.0055
50,000
$0.0054
150,000
$0.0052
250,000+
$0.0051
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel