text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW02011K50FKED

CRCW Series 0201 0.05 W 1.5 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay CRCW02011K50FKED - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.00
USD
Quantity
Unit Price
10,000
$0.0292
20,000
$0.0287
30,000
$0.0285
40,000
$0.0283
50,000+
$0.0277
Product Variant Information section