text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04023R32FKED

CRCW Series 0402 100 mW 3.32 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay CRCW04023R32FKED - Technical Attributes
Attributes Table
Resistance: 3.32Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
10,000
$0.0053
30,000
$0.0051
50,000
$0.005
150,000
$0.0048
250,000+
$0.0047
Product Variant Information section